Typical Application Circuit for AOZ2261QI-10 28V/8A Synchronous EZBuck Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cable Modem
- Desktop PC
- Graphics Card
- LCD TV
- Network Equipment
- Point-of-sale Terminals
- Portable Computers
- Servers
- Set-Top Box
- Telecom Equipments
Description
- Typical Application Circuit for AOZ2261QI-10 28V/8A Synchronous EZBuck Regulator. The AOZ2261QI-15 is a high-efficiency, easy-to-use DC/DC synchronous buck regulator that operates up to 28V. The device is capable of supplying 8A of continuous output current with an output voltage adjustable down to 0.8V (±1.0%)
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 28 V
-
Output Voltage1.05 V
-
Output Current8 A
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
| AOZ2261QI-10 | Alpha and Omega Semiconductor | DC to DC Converter and Switching Regulator Chip | 8A Synchronous Buck Regulator | Ajouter au panier | ||