Typical Application Circuit for ADP5037 Buck Regulator with Fixed Output Voltages with Precision Enable Pins
Using Part
Vignette
1 / 1
Pour les produits finaux
- Portable Instrumentation
- Portable Medical Devices
- Power Supplies
- Space Devices
Description
- Typical Application Circuit for ADP5037 Buck Regulator with Fixed Output Voltages with Precision Enable Pins. The high switching frequency of the buck regulators enables tiny multilayer external components and minimizes the board space. When the MODE pin is set to high, the buck regulators operate in forced pulse-width modulation (PWM) mode
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3 to 5.5 V
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP5037ACPZ-R7 | Analog Devices | PMIC Solutions | Buck Regulator with LDO 2.3V to 5.5V 24-Pin LFCSP EP T/R | Ajouter au panier | |