Typical Application Circuit for ADA4841-1YRJZ Low Power, Low Noise Op-Amp for Two-Pole 500kHz Reconstruction Filter Schematic
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Instrument
- Industrial Process Measurement and Control
- Medical Appliances
- Portable Instrumentation
- Signal Processing
Description
- Typical Application Circuit for ADA4841-1YRJZ Low Power, Low Noise Op-Amp for Two-Pole 500kHz Reconstruction Filter Schematic. The ADA4841-1 is unity gain stable, low noise and distortion, rail-to-rail output amplifier that have a quiescent current of 1.5 mA maximum. The ADA4841-1 provide the performance required to efficiently support emerging 16-bit to 18-bit ADCs and are ideal for portable instrumentation, high channel count, industrial measurement and medical applications
Caractéristiques principales
-
Supply Voltage2.7 to 12 V
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADA4841-1YRJZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 6-Pin SOT-23 T/R | Ajouter au panier | |
|
|
ADA4841-1YRJZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 6-Pin SOT-23 T/R | Ajouter au panier | |