Typical Application Circuit for ADA4000-2ARZ Operational Amplifier Settling Time Circuit
Using Part
Vignette
1 / 1
Pour les produits finaux
- Data Acquisition System
- Filters
- Level Setting
- System Monitoring and Control
Description
- Typical Application Circuit for ADA4000-2ARZ Operational Amplifier Settling Time Circuit. The ADA4000-2 is junction field effect transistor (JFET) input operational amplifier featuring precision, very low bias current and low power. Combining high input impedance, low input bias current, wide bandwidth, fast slew rate and fast settling time, the ADA4000-2 is ideal amplifier for driving analog-to-digital inputs and buffering digital-to-analog converter outputs
Caractéristiques principales
-
Supply Voltage±4 to ±18 V
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADA4000-2ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual GP ±18V 8-Pin SOIC N Tube | Ajouter au panier | |