Typical Application Circuit for AD8659ACPZ-RL 4 mA to 20 mA Current Loop Transmitter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Filters
- Level Setting
- Portable Instrumentation
- Sensors
Description
- Typical Application Circuit for AD8659ACPZ-RL 4 mA to 20 mA Current Loop Transmitter. The AD8659 is a quad Micro-power, precision, rail-to-rail input/output amplifier optimized for low power and wide operating supply voltage range applications. The AD8659 operates from 2.7V to 18V with a typical quiescent supply current of 18 uA
Caractéristiques principales
-
Number of SuppliesSingle|Dual
-
Supply Voltage2.7 to 18|±1.35 to ±9 V
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD8659ACPZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R I/O ±9V/18V 16-Pin LFCSP T/R | Ajouter au panier | |