Typical Application Circuit for AD8657ACPZ-R7 Non-Inverting Op-Amp Configuration
Using Part
Vignette
1 / 1
Pour les produits finaux
- Filters
- Level Setting
- Portable Instrumentation
- Sensors
Description
- Typical Application Circuit for AD8657ACPZ-R7 Non-Inverting Op-Amp Configuration. The AD8657 is a dual Micro-power, precision, rail-to-rail input/output amplifier optimized for low power and wide operating supply voltage range applications. The AD8657 operates from 2.7V to 18V with a typical quiescent supply current of 18 uA
Caractéristiques principales
-
Number of SuppliesSingle|Dual
-
Supply Voltage2.7 to 18|±1.35 to ±9 V
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD8657ACPZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±9V/18V 8-Pin LFCSP EP T/R | Ajouter au panier | |