Typical Application Circuit for AD8627AKSZ-REEL7 Precision Amplifier for A Photodiode Model Showing DC Error
Using Part
Vignette
1 / 1
Pour les produits finaux
- Audio
- Automotive Sensor
- Battery Powered Instrument
- Industrial Control
- Photodiode Sensor
- Precision Instruments
Description
- Typical Application Circuit for AD8627AKSZ-REEL7 Precision Amplifier for A Photodiode Model Showing DC Error. The AD862x is a precision JFET input amplifier. It features true single-supply operation, low power consumption and rail-to-rail output. The outputs remain stable with capacitive loads of over 500 pF, the supply current is less than 630 uA/amp. Applications for the AD862x include photodiode transimpedance amplification, ATE reference level drivers, battery management, both line powered and portable instrumentation and remote sensor signal conditioning, which includes automotive sensors
Caractéristiques principales
-
Number of SuppliesSingle|Dual
-
Supply Voltage5 to 26|±2.5 to ±13 V
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD8627AKSZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±13V/26V 5-Pin SC-70 T/R | Ajouter au panier | |