Typical Application Circuit for AD8618ARZ Single Supply Snubber Network Operational Amplifier
Using Part
Vignette
1 / 1
Pour les produits finaux
- Audio
- Barcode Scanner
- Battery Powered Instrument
- Filters
- Photodiode Sensor
- Sensors
Description
- Typical Application Circuit for AD8618ARZ Single Supply Snubber Network Operational Amplifier. The AD8618 is quad, rail-to-rail, input and output, single-supply amplifier featuring very low offset voltage, wide signal bandwidth and low input voltage and current noise. The part uses a patented trimming technique that achieves superior precision without laser trimming. The AD8618 is fully specified to operate from 2.7V to 5V single supplies
Caractéristiques principales
-
Number of SuppliesSingle
-
Supply Voltage2.7 to 5 V
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD8618ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O 5V 14-Pin SOIC N Tube | Ajouter au panier | |