Typical Application Circuit for AD8034ART-R2 High Speed Peak Detector with Limited Input Range
Using Part
Vignette
1 / 1
Pour les produits finaux
- Filters
- Level Setting
- Portable Instrumentation
Description
- Typical Application Circuit for AD8034ART-R2 High Speed Peak Detector with Limited Input Range. The AD8034 FastFET amplifier is voltage feedback amplifiers with FET inputs, offering ease of use and excellent performance. The AD8034 is a dual amplifier. The AD8034 FastFET Op-Amp, proprietary XFCB process offer significant performance improvements over other low cost FET amp, such as low noise (11 nV/Hz and 0.7 fA/Hz) and high speed (80 MHz bandwidth and 80 V/us slew rate)
Caractéristiques principales
-
Number of SuppliesSingle
-
Supply Voltage5 to 24 V
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD8034ARTZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R O/P ±12V/24V 8-Pin SOT-23 T/R | Ajouter au panier | |