Typical Application Circuit for A8586KEJTR-T Wide Input Voltage, Adjustable Frequency, 3.5A Buck Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Applications
- Battery Powered Systems
- Distributed Power System
- Industrial Power Supply
- Power Conversion
Description
- Typical Application Circuit for A8586KEJTR-T Wide Input Voltage, Adjustable Frequency, 3.5A Buck Regulator. The A8586 is a high frequency step-down switching regulator with an integrated high-side power MOSFET. It provides up 3.5A output current. The A8586 can achieve fast transient response using current-mode control and simple external compensation. The wide input range of 3.8 to 36 V makes the A8586 suitable for a wide range of step-down applications, including those in an automotive input environment. Battery-driven applications benefit from the low 30 uA operational quiescent current
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3.8 to 36 V
-
Output Voltage0.8 to 30 V
-
Output Current3.5 A
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
A8586KEJTR-T | Allegro MicroSystems | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.8V to 36V Step Down Single-Out 0.8V to 30V 3.5A Automotive AEC-Q100 10-Pin DFN EP T/R | Ajouter au panier | |