Typical Application Circuit for A8501 Analog Dimming with external DC voltage
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Lighting
- Consumer Electronics
- Industrial Lighting
- Medical and Healthcare
Description
- Typical circuit for analog dimming with external DC voltage. The A8501 is a multi-output WLED/RGB driver for medium-size LCD backlighting. It integrates a current-mode boost converter with internal power switch and four current sinks. Each individual current sink is capable of 100 mA, and channels can be combined for up to 400 mA total. It can work from a single power supply of 8 to 21 V, with the ability to ride through transient input voltages as low as 6.8 V and as high as 40 V, and has extensive fault mode protection schemes. It is targeted for use in OEM or aftermarket in-cabin telematics, as well as consumer and industrial LCD display backlighting
Caractéristiques principales
-
Input Voltage8 to 21 V
-
Number of Derived Elements24