Typical Application Circuit at 2A/2A Outputs for ADP2114 Configurable, Dual 2A, Synchronous Step-Down DC to DC Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Consumer Electronics
- Industrial Instrumentation
- Medical Appliances
- Point-of-Load Regulations
- Telecommunication & Networking
Description
- Typical Application Circuit at 2A/2A Outputs for ADP2114 Configurable, Dual 2A, Synchronous Step-Down DC to DC Regulator. The ADP2114 is a versatile, synchronous step-down, switching regulator that satisfies a wide range of customer point-of-load requirements
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP2114ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.75V to 5.5V Synchronous Step Down Dual-Out 0.8V/1.2V/1.5V/1.8V/2.5V/3.3V/0.6V 2A/2A/3A/1A 32-Pin LFCSP EP T/R | Ajouter au panier | |