TPS65281EVM, Evaluation Module using TPS65281 PMIC contains a buck converter and one power switch
Using Part
Vignette
1 / 1
Pour les produits finaux
- Digital TV
- Set-Top Box
- Tablet
- USB Wireless
- VoIP Phone
Description
- TPS65281EVM, Evaluation Module using TPS65281 PMIC contains a buck converter and one power switch. The buck converter is designed to provide an adjustable output voltage with maximum 3-A continuous current. The power switch is designed to provide precise current limit programmable by an external resistor
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 18 V
-
Output Voltage5|5 V
-
Output Current2.1@5V|3@5V A
-
TopologyBuck
Pièces en vedette (3)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS65281RGVT | Texas Instruments | PMIC Solutions | Buck Regulator with LDO 4.5V to 18V 16-Pin VQFN EP T/R | Ajouter au panier | |
|
|
TPS65281-1RGVR | Texas Instruments | PMIC Solutions | Buck Regulator with LDO 4.5V to 18V 16-Pin VQFN EP T/R | Ajouter au panier | |
|
|
TPS65281RGVR | Texas Instruments | PMIC Solutions | Buck Regulator with LDO 4.5V to 18V 16-Pin VQFN EP T/R | Ajouter au panier | |