TPS650380EVM-054, Evaluation Module using TPS650380 synchronous step-down converter
Using Part
Vignette
1 / 2
Pour les produits finaux
- Industrial
- Infotainment
- Processor Power Management
- Smart Phone
- Tablet
Description
- TPS650380EVM-054, Evaluation Module designed to help the user evaluate and test the operation and functionality of the TPS650380. The EVM converts a 2.5-V to 5.5-V input voltage to 3 regulated output voltages that deliver 5 A, 2 A, and 1.8 A. The 5-A output operates 3 phases, the 2-A output operates 2 phases, and the 1.8-A output operates a single phase. The output voltages are programmable via the I2C interfaces in 10-mV steps between 0.5 V and 1.77 V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage0.5 to 1.77|0.5 to 1.77|0.5 to 1.77 V
-
Output Current1.8@0.5 to 1.77V|2@0.5 to 1.77V|5@0.5 to 1.77V A
-
Efficiency90.1 %
-
TopologyBuck