TPS61201EVM-179 is an evaluation module for the TPS61201 low input voltage synchronous boost converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cellular Phone
- Personal Digital Assistant
- Portable
- Portable Media Player
- Portable Medical Instrumentation
- Solar Cell
Description
- TPS61201EVM-179 is an evaluation module for the TPS61201 low input voltage synchronous boost converter. The TPS61200 provides a power supply solution for products powered by either a single-cell, two-cell, or three-cell alkaline, NiCd or NiMH, or one-cell Li-Ion or Li-polymer battery
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage0.3 to 5.5 V
-
Output Voltage3.3 V
-
Output Current1.5 A
-
TopologyBoost
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS61201DRCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.3V to 5.5V Synchronous Step Up Single-Out 3.3V 0.3A 10-Pin VSON EP T/R | Ajouter au panier | |
|
|
TPS61201DRCT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.3V to 5.5V Synchronous Step Up Single-Out 3.3V 0.3A 10-Pin VSON EP T/R | Ajouter au panier | |