TPS61121EVM-205 is an evaluation tool for the TPS61121 inductive boost converter with LDO in 4x4mm2 QFN
Using Part
Vignette
1 / 1
Pour les produits finaux
- MP3 Player
- Personal Digital Assistant
- Portable
Description
- TPS61121EVM-205 is an evaluation tool for the TPS61121 inductive boost converter with LDO in 4x4mm2 QFN. The boost stage supplies a fixed voltage of 3.3V from input voltages in the range of 1.8V to 3.3V. The LDO stage supplies a fixed voltage of 1.5V from input voltages in the range of 1.5V to 7V. The EVM is configured to supply a 3.3V output voltage from the fixed boost stage and 1.5V from the fixed LDO stage
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 5.5 V
-
Output Voltage1.5|3.3 V
-
Output Current0.1 A
-
TopologyBoost
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS61121PW | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 3.3V 0.5A 16-Pin TSSOP Tube | Ajouter au panier | |
|
|
TPS61121PWG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Dual-Out 3.3V/1.5V 1.1A/1.1A 16-Pin TSSOP Tube | Ajouter au panier | |