TPS61103REF-198, Dual Output, Fixed 3.3-V Single-Cell Boost Converter and Adjustable 1.5-V LDO
Using Part
Vignette
1 / 1
Description
- TPS61103REF-198, Dual Output, Fixed 3.3-V Single-Cell Boost Converter and Adjustable 1.5-V LDO. The TPS6110x evaluation modules (EVM) for high-efficiency boost converters help designers to evaluate the different operating modes and the performance of the device. If any other output voltage configuration is to be evaluated, the TPS61100 adjustable output voltage version can be set up to provide an output voltage between 1.5 V and 5.5 V at the output of the boost converter and between 0.9 V and 3.3 V at the LDO. Only the appropriate feedback resistor divider has to be adjusted
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage0.9 to 3.6 V
-
Output Voltage0.9 to 3.3|1.5 to 5.5 V
-
Output Current0.1 A
-
TopologyBoost
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS61106PW | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 3.3V Step Up Dual-Out 3.3V/1.5V 0.6W 20-Pin TSSOP Tube | Ajouter au panier | |