TPS60500EVM-193, Evaluation Board for the TPS60501 high efficiency step-down charge pump
Using Part
Vignette
1 / 1
Description
- TPS60500EVM-193, Evaluation Board for the TPS60501 high efficiency step-down charge pump. The output voltage of the TPS60501 is adjustable in the range of 0.8 V to 3.3 V. On the EVM the output voltage is set to 1.5 V. The TPS60501 operates from an input voltage of 1.8 V to 6.5 V. The input voltage must at leat be 1 V higher than the output voltage selected. The device delivers up to 250 mA of output current
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 6.5 V
-
Output Voltage0.8 to 3.3 V
-
Output Current0.25 A
-
TopologyBuck
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS60501DGS | Texas Instruments | Charge Pump | Charge Pump STPDN 3.3V 250mA 10-Pin VSSOP Tube | Ajouter au panier | |
|
|
TPS60501DGSR | Texas Instruments | Charge Pump | Charge Pump STPDN 3.3V 250mA 10-Pin VSSOP T/R | Ajouter au panier | |