TPS60302REF-170, Boost, High Efficiency Charge Pump
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Card Reader
- Gaming and Toys
- Metering
- Pager
- Portable
- Portable Medical Instrumentation
Description
- TPS60302REF-170, Boost, High Efficiency Charge Pump. The TPS60302EVM-170 is an evaluation tool for the 20mA single cell charge pump TPS60302. With 0.9V to 1.8V input, it delivers a regulated output voltage of 3.3V with up to 20mA of output current
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage0.9 to 1.9 V
-
Output Voltage3.3 V
-
Output Current0.02 A
-
TopologyBoost
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS60302DGSR | Texas Instruments | Charge Pump | Charge Pump STPUP 1.8V to 3.6V/3.3V 40mA/20mA 10-Pin VSSOP T/R | Ajouter au panier | |
|
|
TPS60302DGS | Texas Instruments | Charge Pump | Charge Pump STPUP 1.8V to 3.6V/3.3V 40mA/20mA 10-Pin VSSOP Tube | Ajouter au panier | |