TPS54429EEVM-608, 4.5-A, SWIFT Regulator Evaluation Module
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Digital TV
- High Definition Blue-ray Disc Player
- Networking Home Terminal
- Set-Top Box
Description
- TPS54429EEVM-608 is a fully assembled and tested circuit for evaluating the TPS54429E Synchronous Step-Down SWIFT Converter with Auto-Skip ECO-Mode. The TPS54429EEVM-608 operates from a 7V to 18V input and provides a 1.05V output at 4.5A
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage7 to 18 V
-
Output Voltage1.05 V
-
Output Current0 to 4.5 A
-
Efficiency80 %
-
TopologyBuck
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS54429EPWP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 4.5A 14-Pin HTSSOP EP Tube | Ajouter au panier | |
|
|
TPS54429EPWPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 4.5A 14-Pin HTSSOP EP T/R | Ajouter au panier | |