TPS54325EVM 3-A, SWIFT Regulator Evaluation Module
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Digital TV
- High Definition Blue-ray Disc Player
- Networking Home Terminal
- Set-Top Box
Description
- TPS54325EVM (evaluation module) is designed for an input voltage of 5V to 17V and up to 3A output current. The TPS54325 is a single, adaptive on-time D-CAP2 mode synchronous buck converter. System designers may use the TPS54325 to complete various end equipment dc/dc converters with a low cost, low component count, low standby current solution. The main control loop for the TPS54325 uses the D-CAP2 mode that optimized for low ESR output capacitors such as POSCAP, SP-CAP, High Polymer Chemistry or ceramic types. This control loop implementation provides fast transient response with no external compensation components. The TPS54325 dc/dc synchronous converter is designed to provide up to a 3-A output from an input control voltage source (VCC) of 4.5 V to 18 V, input power voltage source (VIN) of 2.0 V to 18 V and output voltage from 0.76 V to 5.5 V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5 to 17 V
-
Output Voltage1.05 V
-
Output Current0 to 3 A
-
Efficiency91 %
-
TopologyBuck
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS54325PWP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 3A 14-Pin HTSSOP EP Tube | Ajouter au panier | |
|
|
TPS54325PWPR-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 3A 14-Pin HTSSOP EP T/R | Ajouter au panier | |
|
|
TPS54325PWPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 3A 14-Pin HTSSOP EP T/R | Ajouter au panier | |
|
|
TPS54325PWP-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 3A 14-Pin HTSSOP EP Tube | Ajouter au panier | |