TPS54160EVM-535 evaluation module for evaluating TPS54160 DC/DC converter as a high-brightness light emitting diode (LED) driver
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- GPS
- Home Entertainment
- Industrial LED Lighting
Description
- TPS54160EVM-535 evaluation module (EVM) helps designers evaluate the operation and performance of the TPS54160 DC/DC converter as a high-brightness light emitting diode (LED) driver. The converter is a wide input voltage (3.560V), 2.5MHz, non-synchronous, externally compensated, step down converter capable of 1.5A of output current. The TPS54160EVM-535 provides a high-brightness LED driver based on the TPS54160. The converter is designed to operate from a nominal 24 VDC 25% input voltage source. This input voltage range is typical for input supplies derived from rectified 24VAC sources. The converter provides an output current of 700mA with an output voltage sufficient to drive the four on board LEDs
Caractéristiques principales
-
Input Voltage18 to 30 V
-
Output Voltage14.8 V
-
Output Current0.675 A
-
Number of Derived Elements4
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS54160DGQG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 1.5A 10-Pin HVSSOP EP Tube | Ajouter au panier | |
|
|
TPS54160DGQRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 1.5A 10-Pin HVSSOP EP T/R | Ajouter au panier | |
|
|
TPS54160DGQ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 1.5A 10-Pin HVSSOP EP Tube | Ajouter au panier | |
|
|
TPS54160DGQR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 1.5A 10-Pin HVSSOP EP T/R | Ajouter au panier | |