TPS53114EVM evaluation module can demonstrate a wide-input-voltage (5 V22 V) to 1.20-V, 4-A application in a stand-alone module
Using Part
Vignette
1 / 1
Pour les produits finaux
- Digital TV
- DVD Player/Recorder
- Game Console
- Networking Home Terminal
- Set-Top Box
Description
- TPS53114EVM evaluation module can demonstrate a wide-input-voltage (5 V22 V) to 1.20-V, 4-A application in a stand-alone module. This module allows a customer to evaluate the performance of the TPS53114 controller in a typical synchronous, buck (step-down) application. Specifications, test procedure and setup, design files, and typical performance are included for reference
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5 to 22 V
-
Output Voltage1.05 V
-
Output Current0 to 4 A
-
Efficiency88 %
-
TopologyBuck
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
G12AP | NKK Switches | Switch Toggle | Switch Toggle ON None ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount | Ajouter au panier | |
|
|
G13AP | NKK Switches | Switch Toggle | Switch Toggle ON OFF ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount | Ajouter au panier | |
|
|
G12AP-RO | NKK Switches | Switch Toggle | Switch Toggle ON None ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount | Ajouter au panier | |
|
|
TPS53114PWPR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 350kHz/700kHz 16-Pin HTSSOP EP T/R | Ajouter au panier | |