TPS5124EVM, Dual independent synchronous buck controller
Using Part
Vignette
1 / 1
Pour les produits finaux
- Game Console
- Processor Power Management
- Set-Top Box
- Sound Card
Description
- TPS5124EVM, Dual independent synchronous buck controller. TPS5124 is a dual independent synchronous buck controller. Both controllers internal to the TPS5124 operate at 180 phase shift and the input ripple is partially cancelled and therefore the required input capacitance is reduced. Other features include separate soft-start circuit and standby control
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 15 V
-
Output Voltage1.5|3.3 V
-
Output Current0 to 12@1.5V|0 to 16@3.3V A
-
Efficiency90.6 %
-
TopologyBuck
Pièces en vedette (3)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS5124DBTRG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 500kHz 30-Pin TSSOP T/R | Ajouter au panier | |
|
|
TPS5124DBTR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 500kHz 30-Pin TSSOP T/R | Ajouter au panier | |
|
|
TPS5124DBT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 500kHz 30-Pin TSSOP Tube | Ajouter au panier | |