TPS40190EVM-001 evaluation module is a synchronous buck converter providing a fixed 1.5V output at up to 10A from a 12V input bus
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Backplane Distributed Power
- Communications and Telecom
- Wired Networking
Description
- TPS40190EVM-001 evaluation module (EVM) is a synchronous buck converter providing a fixed 1.5V output at up to 10A from a 12V input bus. The EVM is designed to start up from a single supply, so no additional bias voltage is required for start-up. The module uses the TPS40190 Reduced Pin Count Synchronous Buck Controller. TPS40190EVM-001 is designed to use a regulated 12V (10V-14V) bus to produce a high current, regulated 1.5V output at up to 10A of load current. The TPS40190EVM-001 is designed to demonstrate the TPS40190 in a typical regulated bus to low-voltage application while providing a number of test points to evaluate the performance of the TPS40190 in a given application. The EVM can be modified to support output voltages from 0.9V to 3.3V by changing a single set resistor
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage10 to 14 V
-
Output Voltage1.45 to 1.55 V
-
Output Current0 to 10 A
-
Efficiency87 %
-
TopologyBuck
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS40190DRCRG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 10-Pin VSON EP T/R | Ajouter au panier | |
|
|
TPS40190DRCR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 10-Pin VSON EP T/R | Ajouter au panier | |
|
|
TPS40190DRCTG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 10-Pin VSON EP T/R | Ajouter au panier | |
|
|
TPS40190DRCT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 10-Pin VSON EP T/R | Ajouter au panier | |