TPS2378EVM-105, Evaluation Module for TPS2378 an IEEE802.3at type 2 compliant powered device (PD) controller
Using Part
Vignette
1 / 2
Pour les produits finaux
- PoE Security Camera
- Video and Imaging
- VoIP Telephone
- Wireless Base Station
Description
- TPS2378EVM-105, Evaluation Module for TPS2378 an IEEE802.3at type 2 compliant powered device (PD) controller. The TPS2378 features an auxiliary power detect (APD) input, providing priority for an external power adapter. It also features a 100 V pass transistor, 140 mA inrush current limiting, type-2 indication, auto-retry fault protection, and an open-drain power-good output
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage0 to 57 V
-
Output Voltage48 V
-
Output Current1 A
-
Output Power31 W
-
Efficiency97.4 %
Pièces en vedette (3)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS2378DDA | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 25W 8-Pin HSOIC EP | Ajouter au panier | |
|
|
TPS2378DDAR | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 25W 8-Pin HSOIC EP | Ajouter au panier | |
|
|
TPS2378DDAR-213460303 | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 25W 8-Pin HSOIC EP | Ajouter au panier | |