TPS2114AEVM, Evaluation module for the TPS2114A Auto switching Power MUX
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cellular Phone
- Desktop PC
- Digital Camera
- Digital Radio
- Modems
- MP3 Player
- Personal Digital Assistant
Description
- TPS2114AEVM, Evaluation Module for the TPS2114A family of two-input, one-output power multiplexers. These multiplexers enable seamless transition between two power supplies, each operating at 2.8 V-5.5 V and delivering up to 1 A. The EVM has test points for convenient access to all critical node voltages, potentiometers for adjusting the current limit and the auto-switching voltage sense thresholds, headers for selecting the manual/auto-switching operating modes, and headers for selecting the output hold-up capacitance
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.8 to 5.5 V
-
Output Current1 A
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS2114APW | Texas Instruments | Power Muxes | Pwr Mux Autoswitch 1.5V to 5.5V 0.75A 8-Pin TSSOP Tube | Ajouter au panier | |
|
|
TPS2114APWR | Texas Instruments | Power Muxes | Pwr Mux Autoswitch 1.5V to 5.5V 0.75A 8-Pin TSSOP T/R | Ajouter au panier | |