TPS2065CDGNEVM-635, Evaluation Board Single-Channel, Power-Distribution Switch
Using Part
Vignette
1 / 1
Pour les produits finaux
- Desktop PC
- Digital TV
- Laptop
- Set-Top Box
- USB Wireless
Description
- TPS2065CDGNEVM-635, Evaluation Board of single-channel, current-limited, power distribution switches. This EVM operates over a 4.5-V to 5.5-V range and provide a continuous output current of up to 2 A. The TPS20xxCDGNEVM-635 accepts MSOP-8 packaged switch with a thermal pad. These switches have an enable input, fault status output, and over temperature shut-down
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.5 V
-
Output Voltage4.5|5.5 V
-
Output Current1 A
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS2065CDGN | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 86mOhm 8-Pin HVSSOP EP Tube | Ajouter au panier | |