TPA3002D2EVM, 9W Stereo Class-D Audio Power Amplifier With DC Volume Control
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- LCD Monitor
- LCD TV
- Powered Speaker
Description
- TPA3002D2EVM, 9W Stereo Class-D Audio Power Amplifier With DC Volume Control. TPA3002D2 is a 9W (per-channel) highly efficient Class-D stereo audio power amplifier designed for driving 8-Ohm bridged speakers. The high efficiency of the TPA3002D2 eliminates the need for external heat sinks when playing music and helps maximizes battery life. Stereo speaker volume is controlled from a gain of -40 dB to +36 dB with a DC voltage applied to the volume control terminal. Line outputs, for driving external HeadPhone amplifier inputs, are also controlled with a DC voltage. The range of gain for the HeadPhone preouts is -56 dB to +20 dB
Caractéristiques principales
-
Number of Channels2
-
Output Power9 W
-
Amplifier TypeClass-D
Pièces en vedette (3)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPA3002D2PHP | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 2-CH Stereo 9W Class-D 48-Pin HTQFP EP Tray | Ajouter au panier | |
|
|
TPA3002D2PHPR | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 2-CH Stereo 9W Class-D 48-Pin HTQFP EP T/R | Ajouter au panier | |
|
|
TPA3002D2PHPG4 | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 2-CH Stereo 9W Class-D 48-Pin HTQFP EP Tray | Ajouter au panier | |