TLV320DAC3120EVM-U, (ACEV-1A) is a Complete Evaluation Module for the TLV320DAC3120 Audio Codec
Using Part
Vignette
1 / 3
Documents connexes
Pour les produits finaux
- Audio
- Data Acquisition System
- Test Equipment
- Video Camera
Description
- TLV320DAC3120EVM-U, (ACEV-1A) is a Complete Evaluation Module for the TLV320DAC3120 audio codec. The EVM is supported by Codec Control software, a block-diagram based graphical user interface for audio codec's. Software development for the TLV320DAC3120 miniDSP is supported through comprehensive PurePath Studio Development Environment. A powerful, easy-to-use tool designed to simplify software development on the miniDSP platform. The Graphical Development Environment includes a library of common audio functions that can be dragged-and-dropped into an audio signal flow and graphically connected together. The DSP code is assembled from the graphical signal flow. The TLV320DAC3120EVM-U connects to a USB port of a PC. The USB interface provides power, control and streaming audio data to the EVM
Caractéristiques principales
-
DAC Resolution12 Bit
-
Number of Channels1CH
Pièces en vedette (7)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SN74LVC1G126DBVR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R | Ajouter au panier | |
|
|
TPS73618DBVTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.4A 5-Pin SOT-23 T/R | Ajouter au panier | |
|
|
24FC512-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIJ Tube | Ajouter au panier | |
|
|
TPS73633DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R | Ajouter au panier | |
|
|
24FC512-I/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIJ Tube | Ajouter au panier | |
|
|
TPS73633DBVTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R | Ajouter au panier | |
|
|
TPS73618DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.4A 5-Pin SOT-23 T/R | Ajouter au panier | |