TLC59116FEVM-571 features TLC59116F, which is an I2C bus-controlled, 16-channel LED driver
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Color Mix Flashlight
- Color Television
Description
- TLC59116F is an I2C bus-controlled, 16-channel LED driver that is optimized for red/green/blue/amber (RGBA) color mixing and backlight application for amusement products. Each LED output has its own 8-bit resolution (256 steps), fixed-frequency, individual PWM controller that operates at 97 kHz, with a duty cycle that is adjustable from 0% to 99.6%
Caractéristiques principales
-
Input Voltage5 V
-
Number of Derived Elements16
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS7A4533KTTR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) DDPAK T/R | Ajouter au panier | |
|
|
TLC59116FIPWR | Texas Instruments | LED Drivers | LED Driver 16 Segment 13000uA Supply Current 28-Pin TSSOP T/R | Ajouter au panier | |