Timekeeping, CLKOUT and TimeStamp Application for the PCF2127 TCXO RTC
Using Part
Vignette
1 / 1
Pour les produits finaux
- Access Control
- Electricity Meter
- Electronic Meter
- Gas and Water Meter
- GPS
Description
- Timekeeping, CLKOUT and TimeStamp Application for the PCF2127 TCXO RTC. The PCF2127 is a CMOS Real Time Clock (RTC) and calendar IC. It has an integrated Temperature Compensated Crystal (Xtal) Oscillator (TCXO) based on an integrated 32.768 kHz tuning fork quartz crystal. The PCF2127 is optimized for very high accuracy and very low power consumption
Caractéristiques principales
-
Output Frequency0.032768 MHz
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
PCF2127AT/2Y | NXP Semiconductors | Real Time Clocks | Real Time Clock Serial (3-Wire, I2C, SPI) 512byte Clock/Calendar 20-Pin SO T/R | Ajouter au panier | |
|
PCF2127T/2Y | NXP Semiconductors | Real Time Clocks | Real Time Clock Serial (3-Wire, I2C, SPI) 512byte Clock/Calendar 16-Pin SO T/R | Ajouter au panier | |
|
PCF2127AT | NXP Semiconductors | Real Time Clocks | Real Time Clock Serial 512byte Clock/Calendar 20-Pin SO | Ajouter au panier | |
|
PCF2127T/2,518 | NXP Semiconductors | Real Time Clocks | Real Time Clock Serial 512byte Clock/Calendar 16-Pin SO | Ajouter au panier |