TIDC-BLUETOOTH-LOW-ENERGY-LIGHT, Bluetooth Low Energy Light Reference Design
Using Part
Vignette
1 / 2
Description
- TIDC-BLUETOOTH-LOW-ENERGY-LIGHT, Bluetooth Low Energy Light Reference Design is an example of using the SimpleLink Bluetooth low energy CC2540T high temperature range wireless microcontroller in lighting applications. The board includes RGBW LEDs controlled by the CC2540T and is USB powered. The board can be controlled out-of-the-box by the BLE SmartPhone app
Pièces en vedette (5)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS76933DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R | Ajouter au panier | |
|
|
TPS76933DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R | Ajouter au panier | |
|
|
TPS62290DRVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 6V Synchronous Step Down Single-Out 0.6V to 6V 1A 6-Pin WSON EP T/R | Ajouter au panier | |
|
|
CC2540F256RHAR | Texas Instruments | Bluetooth | Bluetooth v4.0 (BLE) SMART SOC Class II USB 1Mbps 40-Pin VQFN EP T/R | Ajouter au panier | |
|
|
CC2540F256RHAT | Texas Instruments | Bluetooth | Bluetooth v4.0 (BLE) SMART SOC Class II USB 1Mbps 40-Pin VQFN EP T/R | Ajouter au panier | |