TIDA-00703, Reference Design to Convert a Power Supply into Real Time Programmable CC-CV Source
Using Part
Vignette
1 / 3
Documents connexes
Pour les produits finaux
- Battery Charger
- LED Driver
- Power Tool
- UPS Power Supply
Description
- TIDA-00703, Reference Design to Convert a Power Supply into Real Time Programmable CC-CV Source. The TIDA-00703 is a Digital Feedback controller board to convert analog power supplies into a real-time configurable Constant-Voltage Constant Current (CC-CV) source with dynamically variable output for performing complex battery charging profiles or driving CC/CV loads. This Reference design replaces the traditional analog feedback with a digital feedback. The Presence of an MCU in the feedback loop gives rise to real time monitoring and configuration capability along with an ability to implement non-linear control behavior
Caractéristiques principales
-
Gain100 dB
-
Supply Voltage2.7 to 5.5 V
Pièces en vedette (6)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MSP430G2453IPW20R | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 20-Pin TSSOP T/R | Ajouter au panier | |
|
|
OPA376AIDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | Ajouter au panier | |
|
|
TPS79801QDGNRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.275V to 28V 0.05A 8-Pin HVSSOP EP T/R Automotive AEC-Q100 | Ajouter au panier | |
|
|
TPS79801QDGNRQ1-243853307 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.275V to 28V 0.05A 8-Pin HVSSOP EP T/R Automotive AEC-Q100 | Ajouter au panier | |
|
|
LM4041A12IDBZR | Texas Instruments | Voltage References | V-Ref Precision 1.225V 25mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
|
INA286AIDR | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 18V 8-Pin SOIC T/R | Ajouter au panier | |