TIDA-00645, 1-PWM Brushless DC Motor Control Reference Design
Using Part
Vignette
1 / 3
Pour les produits finaux
- E-Bike
- Scooter
Description
- TIDA-00645, Reference Design is a 3-phase sensor Brushless DC Motor controller that uses a single PWM input for controlling speed and three active-high hall sensors for rotor position detection. The DRV8305's integrated commutation table simplifies the microcontroller firmware required for proper commutation. The DRV8305 automatically handles dead time insertion and gate drive current control, both of which can adjusted using the drivers SPI interface
Caractéristiques principales
-
Motor TypeDC Motor
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MSP430G2553IPW20 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP Tube | Ajouter au panier | |
|
|
DRV83053PHPR | Texas Instruments | Motor Controller and Driver ICs | Brushless DC Gate Driver 48-Pin HTQFP EP T/R | Ajouter au panier | |