TIDA-00421, Automotive 1.3M Camera Module Reference Design with OV10640, DS90UB913A and Power over Coax
Using Part
Vignette
1 / 5
Documents connexes
Pour les produits finaux
- Advanced Driver Assistance Systems (ADAS)
- Rear Camera
- Surround View System
Description
- TIDA-00421, Automotive 1.3M Camera Module Reference Design with OV10640, DS90UB913A and Power over Coax. This camera design demonstrates a very small solution size for 1.3 Megapixel automotive cameras. Only a single coax connection is required to provide digital video, power, camera control and diagnostics. Output video format is 10-bit up to 100MHz or 12-bit up to 75MHz
Pièces en vedette (5)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TLV70218DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-23 T/R | Ajouter au panier | |
|
|
TPS62170DSGR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 6V 0.5A 8-Pin WSON EP T/R | Ajouter au panier | |
|
|
ECS-2018-480-BN | ECS, Inc. International | SMD Crystal Oscillators | Oscillator XO 48MHz ±50ppm 15pF HCMOS 55% 1.8V 4-Pin SMD T/R | Ajouter au panier | |
|
|
TLV70215PDBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V 0.3A 5-Pin SOT-23 T/R | Ajouter au panier | |
|
|
DS90UB913ATRTVTQ1 | Texas Instruments | LVDS | LVDS Serializer/Deserializer 1400Mbps 0.412V Automotive AEC-Q100 32-Pin WQFN EP T/R | Ajouter au panier | |