TIDA-00179, Universal Digital Interface to Absolute Position Encoders Reference Design
Using Part
Vignette
1 / 6
Pour les produits finaux
- CNC Machine
- Factory Automation
- Industrial Drives
- Robotics
- Servo Drives
Description
- TIDA-00179, Reference Design is an EMC compliant universal digital interface to connect to absolute position encoders, like EnDat 2.2, BiSS, SSI or HIPERFACE DSL. The design supports a wide input voltage range from 15-60V (24V nom). A connector with 3.3V logic I/O signals allows for direct interface to the host processor to run the master protocol. The design allows the host processor to select between a 4-wire encoder interface like EnDat 2.2 and BiSS or a 2-wire interface with power over RS485 like HIPERFACE DSL. To meet the selected encoder's supply range, the design offers a programmable output voltage with either 5.25V or 11V. This design's power supply offers protection against over-voltage and short circuit according to the selected encoder's voltage range to prevent damage during a cable short. TIDA-00179 has been tested up to 100m cable length with EnDat 2.2 and 2-wire HIPERFACE DSL encoders
Caractéristiques principales
-
Interface StandardsRS-485
-
ESD Protection±15
-
Supply VoltageSingle(3.3) V
-
Input Voltage15 to 60 V
-
FunctionsLine Transceiver
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SN74CBTLV3257RSVR | Texas Instruments | Bus Switches | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin UQFN T/R | Ajouter au panier | |
|
|
TPS54061DRBR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.7V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.2A 8-Pin VSON EP T/R | Ajouter au panier | |
|
|
TPS54060ADRCT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.5A 10-Pin VSON EP T/R | Ajouter au panier | |
|
|
SN65HVD78D | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube | Ajouter au panier | |