TIDA-00034, Overvoltage and Overcurrent Protection IC/Li+ Charger Front-End Protection IC
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Consumer Electronics Control
- Portable Consumer Electronics
Description
- TIDA-00034, This reference design, using bq24300 and bq24304, is a highly integrated design that provides protection to Li-ion batteries from failures of the charging circuit. The IC continuously monitors the input voltage, the input current, and the battery voltage. The design operates like a linear regulator: for voltages up to the Input Overvoltage threshold, the output is held at 5.5V (bq24300), 5.0V (bq24305) or 4.5V (bq24304)
Caractéristiques principales
-
Battery TypeLithium-Ion
-
Input Voltage26 V
-
Number of Battery Cells1
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
BQ24300DSGR | Texas Instruments | Battery Management ICs | Battery Protection Li-Ion 5.5V 8-Pin WSON EP T/R | Ajouter au panier | |
|
|
BQ24300DSGT | Texas Instruments | Battery Management ICs | Battery Protection Li-Ion 5.5V 8-Pin WSON EP T/R | Ajouter au panier | |