THS4062 dual high-speed amplifier evaluation module (EVM) is a complete dual high-speed amplifier circuit
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Communications and Telecom
- Medical Imaging
- Video and Imaging
Description
- THS4062 dual high-speed amplifier evaluation module (EVM) is a complete dual high-speed amplifier circuit. It consists of the THS4062 dual high-speed amplifier IC, along with a small number of passive parts, mounted on a small circuit board measuring approximately 1.9 inch by 2.2 inch. The EVM uses standard SMA miniature RF connectors for inputs and outputs and is completely assembled, tested, and ready to use - just connect it to power, a signal source, and a load (if desired)
Caractéristiques principales
-
Gain2 dB
-
Number of SuppliesDual
-
Supply Voltage±5 to ±15 V
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
THS4062CDGN | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±16.5V/33V 8-Pin HVSSOP EP Tube | Ajouter au panier | |