T4240QDS-PB, T4240QDS Development System for MPU QorIQ T4240 Communication Processor
Using Part
Vignette
1 / 3
Pour les produits finaux
- Industrial
- Networking
- Telecom Infrastructure
Description
- T4240QDS-PB, T4240QDS Development System for MPU QorIQ T4240 Communication Processor. The T4240QDS is a flexible development system that supports the 24 virtual core QorIQ T4240 processor. With its 1.8 GHz suite of cores and rich input/output (I/O) mix, the board is intended for development of T4240 in enterprise and datacenter networking, telecom and industrial applications, where the high-performance, high-efficiency e6500 cores and integration make it very well suited as a combined control and data plane processor
Caractéristiques principales
-
Embedded System TypeSBC
-
Family NameQorIQ
-
Core Processore6500
Pièces en vedette (8)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
T4240NSE7PQB | NXP Semiconductors | Microprocessors - MPUs | MPU QorlQ T4240 RISC 64bit 28nm 1.5GHz 1932-Pin FCBGA Tray | Ajouter au panier | |
|
|
T4240NSE7QTB | NXP Semiconductors | Microprocessors - MPUs | MPU QorlQ T4240 RISC 64bit 28nm 1.667GHz 1932-Pin FCBGA Tray | Ajouter au panier | |
|
|
T4240NXN7PQB | NXP Semiconductors | Microprocessors - MPUs | MPU QorlQ T4240 RISC 64bit 28nm 1.5GHz 1932-Pin FCBGA Tray | Ajouter au panier | |
|
|
T4240NXE7PQB | NXP Semiconductors | Microprocessors - MPUs | MPU QorlQ T4240 RISC 64bit 28nm 1.5GHz 1932-Pin FCBGA Tray | Ajouter au panier | |
|
|
T4240NSE7TTB | NXP Semiconductors | Microprocessors - MPUs | MPU QorlQ T4240 RISC 64bit 28nm 1.8GHz 1932-Pin FCBGA Tray | Ajouter au panier | |
|
|
T4240NSN7PQB | NXP Semiconductors | Microprocessors - MPUs | MPU QorlQ T4240 RISC 64bit 28nm 1.5GHz 1932-Pin FCBGA Tray | Ajouter au panier | |
|
|
T4240NSN7QTB | NXP Semiconductors | Microprocessors - MPUs | MPU QorlQ T4240 RISC 64bit 28nm 1.667GHz 1932-Pin FCBGA Tray | Ajouter au panier | |
|
|
T4240NSN7TTB | NXP Semiconductors | Microprocessors - MPUs | MPU QorlQ T4240 RISC 64bit 28nm 1.8GHz 1932-Pin FCBGA Tray | Ajouter au panier | |