STM8A SPI In Full-Duplex Communication With an MSD Card Through an MAX3378EEUDTM 3.3V Level Translator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Flash Card
- Flash Card Reader
Description
- STM8A SPI In Full-Duplex Communication With an MSD Card Through an MAX3378EEUDTM 3.3V Level Translator. This application is one of a set of applications giving examples of how to use the various blocks of the STM8A microcontroller family and the STM8 firmware library. It is intended to provide three practical application examples of the use of the SPI peripheral in the STM8A device
Caractéristiques principales
-
Supply VoltageSingle(3.3) V
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX3378EEUD+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | Ajouter au panier | |
|
|
MAX3378EEUD+T | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | Ajouter au panier | |
|
|
MAX3378EEUD+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | Ajouter au panier | |
|
|
MAX3378EEUD+T | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | Ajouter au panier | |