STEVAL-MKI168V1, IIS2DH Adapter Board for a standard DIL24 Socket
Using Part
Vignette
1 / 2
Pour les produits finaux
- CNC Machine
- Dishwasher
- Dryer
- Industrial Sensor
- Refrigerator and freezer
- Textile Machinery
- Washing Machine
Description
- STEVAL-MKI168V1, Adapter Board designed to facilitate the evaluation of MEMS devices in the IIS2DH product family. The board offers an effective solution for fast system prototyping and device evaluation directly inside user applications. The STEVAL-MKI168V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete IIS2DH pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V2 motherboard which includes a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI) or dedicated software routines for customized applications
Caractéristiques principales
-
Interface StandardsSPI|I2C
-
Supply VoltageSingle(1.7 to 3.6) V
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
IIS2DHTR | STMicroelectronics | Accelerometers | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 12-Pin LGA T/R | Ajouter au panier | |