STEVAL-ISA187V1, Evaluation Board based on A6985F 38V, 0.5A Synchronous Step-Down Switching Regulator
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Automotive - Body Electronics
- Infotainment
Description
- STEVAL-ISA187V1, Evaluation Board based on the A6985F synchronous step-down switching regulator, which can deliver up to 0.5A and with its 100% duty cycle ability to withstand cold crank events and wide input operating voltage range, represents the ideal choice for battery-powered automotive systems. The device can operate in low consumption mode (LCM), with a quiescent current of 30 uA at VIN=12V and VOUT= 3.3V that ensures high efficiency under light load, which is a requirement in typical car body applications that are active when a car is parked. A low noise mode (LNM) can be selected to meet the requirements of infotainment applications with forced PWM mode under all load conditions
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4 to 38 V
-
Output Voltage0.85 V
-
Output Current0.5 A
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
A6985F | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 38V Synchronous Step Down Single-Out 0.85V to 38V 0.5A Automotive AEC-Q100 16-Pin HTSSOP EP Tube | Ajouter au panier | |