STEVAL-ISA106V1, Demonstration Board using L5973AD, 1.5 A step-down monolithic power switching regulator
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Car Battery
- Car Radio
- DC to DC Converter
- DVD Player
- Graphics Card
- Hard Disk Drive (HDD)
- Industrial
- LCD Monitor
- LCD TV
- Modems
- Opticals
- Printers
- STB and DVR
- Storage Area Network
- xDSL Modem/DSLAM
Description
- STEVAL-ISA106V1, Demonstration Board using L5973AD step-down monolithic power switching regulator capable of delivering up to 1.5 A of current at output voltages from 1.2 V to 35 V. The input supply voltage of the STEVALISA106V1 can range from 4 V to 36 V based on the rated voltage of the input capacitor, while the output voltage is adjustable from 1.235 V to VCC
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4 to 36 V
-
Output Voltage1.2 to 35 V
-
Output Current1.5 A
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
L5973AD | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 36V Synchronous Step Down Single-Out 1.235V to 35V 8-Pin HSOP EP Tube | Ajouter au panier | |