STEVAL-ILL067V1, Evaluation Board for Six-channel ALED7707-based LED driver with embedded boost converter for automotive interior lighting and TFT backlighting
Using Part
Vignette
1 / 3
Pour les produits finaux
- Automotive Lighting
- Street LED Lighting
Description
- STEVAL-ILL067V1, Evaluation Board is to provides an application example of a six-channel, medium-current LED driver using the ALED7707 chip. The monolithic boost converter provides the required LED supply voltage starting from a single supply rail, while the brightness of the LED strings connected to the six outputs is controlled through a PWM signal. Open LED and LED short-circuit fault conditions are detected and managed. The board has been designed to provide a compact reference solution for automotive applications involving several LEDs arranged in multiple strings (e.g. interior lighting, infotainment LCD backlighting, etc.)
Caractéristiques principales
-
Input Voltage6 to 32 V
-
Number of Derived Elements6
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ALED7707 | STMicroelectronics | LED Drivers | LED Driver 2800uA Supply Current Automotive AEC-Q100 24-Pin QFN EP Tray | Ajouter au panier | |