STEVAL-ILL046V2, Evaluation Board based on ST1CC40 HB LED driver with inhibit in an SO-8 BW package
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Halogen Lighting
- High-Brightness LED Driver
- Signage Lighting
Description
- STEVAL-ILL046V2, Demonstration Board is based on the ST1CC40, which is an 850 kHz fixed switching frequency monolithic step-down DC-DC converter designed to operate as a precise constant current source with an adjustable current capability of up to 3A DC. In closed loop operation, the ST1CC40 feedback pin voltage is 100 mV, thus the sensing resistor calculation is expressed as Rs = 100mV/ILED. The STEVAL-ILL046V2 is provided with 660 mA by connecting a 150 m-Ohm sensing resistor to the feedback pin. The overall application size is minimized, thanks to the high switching frequency and ceramic output capacitor compatibility
Caractéristiques principales
-
Input Voltage3 to 18 V
-
Output Current3 A
-
Number of Derived Elements3
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ST1CC40DR | STMicroelectronics | LED Drivers | LED Driver 2500uA Supply Current 8-Pin SO N T/R | Ajouter au panier | |