STEVAL-ILL002V4, Demonstration Board using STP08DP05 high-brightness LED driver with diagnostics (40 LEDs)
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Lighting
Description
- STEVAL-ILL002V4, Demonstration Board provides a complete solution for driving 40 high-brightness green LEDs manufactured by Toshiba. The high-brightness LEDs are arranged on the board in a 5x8 matrix. The matrix is driven by five 8-channel STP08DP05 drivers which are controlled by the ST7FLITE3x 8-bit microcontroller. The innovative feature of STP08DP05 is the full output error detection function, which checks the status of the outputs without invasive tests (via software)
Caractéristiques principales
-
Input Voltage7 to 32 V
-
Number of Derived Elements40
Pièces en vedette (5)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
L5970D | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.4V to 36V Synchronous Step Down Single-Out 1.2V to 35V 1A 8-Pin SO N Tube | Ajouter au panier | |
|
|
LE50ABD-TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.425A 8-Pin SO N T/R | Ajouter au panier | |
|
|
L5970D013TR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.4V to 36V Synchronous Step Down Single-Out 1.2V to 35V 1A 8-Pin SO N T/R | Ajouter au panier | |
|
|
ST232ABDR | STMicroelectronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SO T/R | Ajouter au panier | |
|
|
STP08DP05TTR | STMicroelectronics | LED Drivers | LED Driver 13500uA Supply Current 16-Pin TSSOP T/R | Ajouter au panier | |