STEVAL-IFP034V1, Single High-Side Driver Evaluation Board based on IPS161H
Using Part
Vignette
1 / 2
Pour les produits finaux
- Industrial Programmable Logic Controllers (PLCs)
- Machine Tools
Description
- STEVAL-IFP034V1, Evaluation Board is designed to analyze the IPS161H device functionality. It provides galvanic isolation between the user interface and the power interface through optical isolation implemented with optocouplers OPTO1 for forward signals to the device and OPT2 for diagnostic feedback signals. IEC 61000-4-2, IEC61000-4-4 and IEC 61000-4-5 compliance is achieved by the IPS161H itself and the U1 component (the external TVS between VCC supply rail and power ground). A dedicated GUI interface helps you test IPS161H functionality. To use it, ensure the STEVAL-IFP034V1 is connected via a 30-way flat cable to a STEVAL-PCC009V2, which is connected via USB to the PC running the GUI
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
IPS161HTR | STMicroelectronics | Current Limit Switches | Current Limit SW 1-IN 1-OUT 6.9V to 60V 1.7A 12-Pin PowerSSO EP T/R | Ajouter au panier | |
|
|
IPS161H | STMicroelectronics | Current Limit Switches | Current Limit SW 1-IN 1-OUT 6.9V to 60V 1.7A 12-Pin PowerSSO EP Tube | Ajouter au panier | |