STEVAL-IFP015V2, Galvanically-Isolated 8-Ch Evaluation Board based on ISO8200B High-Side Driver
Using Part
Vignette
1 / 2
Pour les produits finaux
- Computer Numeric Control
- Industrial Programmable Logic Controllers (PLCs)
- Load Switch
- PC Peripherals
Description
- STEVAL-IFP015V2, Demonstration Board works in combination with the STEVAL-PCC009V2 or STEVAL-PCC009V1 interface board to allow evaluation of all the features of the ISO8200B device. A large GND area on the printed circuit board has been designed to minimize noise effects and ensure good thermal performance. The ISO8200B is a galvanic isolated 8 channel driver featuring a very low supply current. It contains 2 independent galvanic isolated voltage domains (VCC for the power stage and VDD for the digital stage)
Caractéristiques principales
-
Input Voltage10.5 to 33 V
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ISO8200B | STMicroelectronics | Current Limit Switches | Current Limit SW 8-IN 8-OUT to 1.7A 36-Pin PowerSO EP Tube | Ajouter au panier | |