STEVAL-EFUSE01, Evaluation Board based on the STEF01 Fully Programmable Universal Electronic Fuse
Using Part
Vignette
1 / 2
Pour les produits finaux
- Circuit Breaker
- Distributed Power System
- Hot-Swap Board Insertion
- Industrial Automation HMI
- Telecom Power Supply
- White Goods
Description
- STEVAL-EFUSE01, Evaluation Board allows full evaluation of the STEF01 E-fuse and is designed to help you test and develop a power path protection to the system. The STEF01 E-fuse integrates a control circuit and a low on-resistance MOSFET switch and provides a full set of protections, including over-current, over-voltage and inrush current. The inrush current can be controlled by the output voltage ramp rate, with the dedicated soft start circuit embedded in the STEF01 device. The STEVAL-EFUSE01 evaluation board lets you easily adjust the output voltage ramp rate at the desired startup time, by changing the Cdv/dt capacitor. As most applications require a flag to signal that the output voltage is in the correct range, the STEVAL-EFUSE01 features a PG test point for information about the voltage drop on the pass element
Caractéristiques principales
-
Protection TypeOvercurrent|Overvoltage
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
STEF01FTR | STMicroelectronics | Circuit Protection Misc | Fuse Electronic 6A 55V SMD Solder Pad 5x4.4x1.1mm T/R | Ajouter au panier | |